LM3639AYFQEVM, Single Chip 40V Backlight + 1.5A Flash LED Driver Evaluation Module Board
使用 Texas Instruments 的 LM3639AYFQT 的参考设计
Image
1 / 2
依据最终产品
- Flash Camera
- LCD Backlighting
说明
- LM3639AYFQEVM, Evaluation Board of the LM3639A Single-chip white LED Camera Flash Driver + LCD Display Backlight Driver. The low-voltage, high-current flash LED driver is a synchronous boost which provides the power for a single flash LED at up to 1.5A or dual LEDs at up to 750 mA each. The high-voltage backlight driver is a dual-output asynchronous boost which powers dual LED strings at up to 40V and 30 mA per string. An adaptive regulation method in both boost converters regulates the headroom voltage across the respective source/sink to ensure the LED current remains in regulation while maximizing efficiency
主要特色
-
Input Voltage2.7 to 5.5 V
-
Output Voltage40 V
-
Output Current1.5 A
-
Number of Derived Elements22
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM3639AYFQT | Texas Instruments | LED Drivers | LED Driver 16 Segment 20-Pin DSBGA T/R | 买入 | |