LM3431-REF, CCFL to LED Conversion Power Supply
使用 Texas Instruments 的 LM3431MH 的参考设计
Image
1 / 1
依据最终产品
- LCD Backlighting
说明
- LM3431-REF, CCFL to LED Conversion Power Supply. Backlighting in portable device displays has historically utilized difficult-to-power cold cathode-fluorescent (CCFL) tubes. The tubes run on alternating current (AC) and need a large initial voltage of typically greater than 1 kV in order to fire them. Once they have fired, their operating voltage drops to under a kV. Because a notebook computer, for example, typically operates on low DC voltages (12V, 5V, 3.3V, etc.), a Royer oscillator must be used to transform this low voltage to the high-voltage AC required by the CCFL. The high voltages in the system are a potential safety hazard
主要特色
-
Input Voltage8 to 16 V
-
Output Voltage20 V
-
Output Current0.06 A
-
Number of Derived Elements6
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMC6572AIM | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 11V 8-Pin SOIC Tube | 买入 | |
|
|
LM3431MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 20 Segment 28-Pin HTSSOP EP T/R | 买入 | |
|
|
LM3431MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 20 Segment 28-Pin HTSSOP EP T/R | 买入 | |
|
|
LM3431MH/NOPB | Texas Instruments | LED Drivers | LED Driver 20 Segment 28-Pin HTSSOP EP Tube | 买入 | |
|
|
LM3431MH/NOPB | Texas Instruments | LED Drivers | LED Driver 20 Segment 28-Pin HTSSOP EP Tube | 买入 | |