LM3423MHBSTEVAL/NOPB, Evaluation Board using LM3423 buck-boost 2 Layer for 4 to 8-LEDs General LED Driver
使用 Texas Instruments 的 LM3423MH 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Illumination
- Indoor & Outdoor Lighting
说明
- LM3423MHBSTEVAL/NOPB, Evaluation Board using LM3423 NFET controller used with a buck-boost current regulator. Itis designed to drive 4 to 8 LEDs at a maximum average LED current of 700mA from a DC input voltage of 10 to 70V. The LM3423 includes PWM dimming, fault and LED status flags, output overvoltage protection and input under-voltage lockout
主要特色
-
Input Voltage10 to 70 V
-
Output Voltage3.5 V
-
Output Current0.7 A
-
Number of Derived Elements4 to 8
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM3423MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM3423MH/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP Tube | 买入 | |
|
|
LM3423MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM3423MH/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP Tube | 买入 | |