LM3423BS2LYEV, Evaluation Board using LM3423 boost current regulator, high frequency PWM dimming
使用 Texas Instruments 的 LM3423MH 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Automotive and Transportation
- Illumination
- Indoor & Outdoor Lighting
说明
- LM3423BS2LYEV, Evaluation Board using LM3423 NFET controller used with a boost current regulator. It is designed to drive 9 to 12 LEDs at a maximum average LED current of 700mA from a DC input voltage of 10 to 26V. It is including PWM dimming, overvoltage protection and input under-voltage lockout. It also has a connector footprint (J7) which can mate with an external LED load board allowing for the LEDs to be mounted close to the driver. Alternatively, the LED+ and LED- banana jacks can be used to connect the LED load
主要特色
-
Input Voltage10 to 26 V
-
Output Voltage3.5 V
-
Output Current0.7 A
-
Number of Derived Elements9 to 12
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM3423MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM3423MH/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP Tube | 买入 | |
|
|
LM3423MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM3423MH/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP Tube | 买入 | |