Isolated LVDS Interface Circuit Using ADuM3442 Isolator
使用 Analog Devices 的 ADuM5000ARWZ 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Industrial Control
- Instrumentation and Measurement
说明
- Isolated LVDS Interface Circuit is a Low voltage differential signaling (LVDS) is an established standard (TIA/EIA-644) for low power, high speed, point-to-point communication. It is used in instrumentation and control applications to send high volumes of data across backplanes or short cable links or to distribute high speed clocks to different parts of an application circuit. The ADuM3442 provides digital isolation of the logic inputs to the ADN4663 LVDS driver and the logic outputs from the ADN4664 LVDS receiver. Together with provision of isolated power using the ADuM5000, a number of challenges to isolating LVDS links in industrial and instrumentation applications
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADN4663BRZ | Analog Devices | LVDS | LVDS Driver 600Mbps 0.45V 8-Pin SOIC N Tube | 买入 | |
|
|
ADN4664BRZ-REEL7 | Analog Devices | LVDS | LVDS Receiver 400Mbps 8-Pin SOIC N T/R | 买入 | |
|
|
ADN4664BRZ | Analog Devices | LVDS | LVDS Receiver 400Mbps 8-Pin SOIC N Tube | 买入 | |
|
|
ADN4663BRZ-REEL7 | Analog Devices | LVDS | LVDS Driver 600Mbps 0.45V 8-Pin SOIC N T/R | 买入 | |
|
|
ADUM5000ARWZ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W Tube | 买入 | |
|
|
ADUM5000ARWZ-RL | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W T/R | 买入 | |