Universal Serial Bus (USB) Cable Isolator Circuit Using ADuM1100 Digital Isolator
使用 Analog Devices 的 ADuM4160BRWZ 的参考设计
Image
1 / 1
依据最终产品
- Avionics
- Diagnostics, Monitoring and Therapy
- Health System
- Home Theater
- Portable
- Portable Medical Instrumentation
- Unmanned Systems
- Video Imaging
说明
- Universal Serial Bus (USB) Cable Isolator Circuit is rapidly becoming the standard interface for most PC peripherals. It is displacing RS-232 and the parallel printer port because of superior speed flexibility and support of device Hot-Swap. The ADuM4160 is designed primarily as an isolation element for a peripheral USB device. However, there are occasions when it is useful to create an isolated cable function. Several issues must be addressed to use the ADuM4160 for this application. The ADuM4160 provides an inexpensive and easy way to implement an isolation buffer for medical and industrial peripherals. The challenge that must be met is to use this to create a bus-powered cable isolator by pairing the ADuM4160 with a small isolated DC to DC converter such as the ADuM5000
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADUM1100ARZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 1-CH 25Mbps 8-Pin SOIC N Tube | 买入 | |
|
|
ADUM5000ARWZ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W Tube | 买入 | |
|
|
ADUM5000ARWZ-RL | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W T/R | 买入 | |
|
|
ADUM1100ARZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 1-CH 25Mbps 8-Pin SOIC N T/R | 买入 | |
|
|
ADUM4160BRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC W T/R | 买入 | |
|
|
ADUM4160BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC W Tube | 买入 | |