HV9967BDB1, 4W LED Driver Demo Board with Accurate Average-Mode Constant Current Control
使用 Microchip Technology 的 HV9967BMG-G 的参考设计
Image
1 / 2
依据最终产品
- AC to DC LED Driver
- Battery Charger
- Constant-Current LED Driver
- DC to DC LED Driver
- Decorative Lighting
- Display Backlighting
- RGB Backlighting
- Signage Lighting
说明
- HV9967BDB1, Demo Board is a high-brightness LED driver designed to drive 4 LEDs in series at currents up to 350mA from a 20 - 60 VDC input. The demo board uses the HV9967B in a buck configuration in a constant off-time mode. The HV9967BDB1 LED driver features tight regulation of the LED current within a few milliamps over the entire range of the input voltage (i.e. 20 - 60VDC). The LED current accuracy is almost insensitive to the passive component tolerances, such as the inductance or the timing resistor. PWM dimming can be achieved by applying a pulse-width modulated square wave signal between the PWMD and GND pins
主要特色
-
Input Voltage20 to 60 V
-
Output Voltage10 to 15 V
-
Output Current0.35 A
-
Number of Derived Elements4
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
HV9967BMG-G | Microchip Technology | LED Drivers | LED Driver 9V/12V/15V/18V/24V 8-Pin MSOP T/R | 买入 | |