HV9861ADB1, 21-Watt, Universal, AC LED Driver Demo Board with Accurate Average-Mode, Constant Current Control
使用 Microchip Technology 的 HV9861ANG-G 的参考设计
Image
1 / 2
依据最终产品
- AC to DC LED Driver
- Architectural Lighting
- Constant-Current LED Driver
- DC to DC LED Driver
- Decorative Lighting
- LED Backlighting
- LED Display
- Signage Lighting
- Street LED Lighting
说明
- HV9861ADB1, Demo Board is a high-brightness LED driver employing the patented average-mode, constant current control scheme. The power conversion stage of the HV9861ADB1 consists of a diode bridge rectifier followed by a buck converter operating with fixed off-time of 20us. The HV9861ADB1 LED driver features tight regulation of the LED current within a few milliamps over the entire range of the input AC line and the output LED string voltage. The LED current accuracy is almost insensitive to the passive component tolerances, such as the output filter inductance or the timing resistor
主要特色
-
Input Voltage90 to 265 (AC) V
-
Output Voltage20 to 60 V
-
Output Current0.35 A
-
Output Power21 W
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
HV9861ANG-G | Microchip Technology | LED Drivers | LED Driver 1 Segment 16-Pin SOIC N Tube | 买入 | |