General LED Driver for LCD Backlighting
使用 onsemi 的 CAT4026V-T1 的参考设计
Image
1 / 2
说明
- NCP1252 Boost and CAT4026 LED Driver board. This board includes a DC-DC boost converter and a linear driver for driving up to 6 strings of LEDs at 100mA from a regulated 24V supply. The LED channel current is regulated using the CAT4026 LED controller in conjunction with the NCP1252 PWM controller operating in Continuous Conduction Mode
主要特色
-
Input Voltage24 V
-
Output Voltage130 V
-
Output Current0.6 A
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMV301SQ3T2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single Low Input Bias Current Amplifier R-R O/P 5V 5-Pin SC-88A T/R | 买入 | |
|
|
NCP1252BDR2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback/Forward 10V 500kHz T/R 8-Pin SOIC N | 买入 | |
|
|
MC78M05CDTG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK Tube | 买入 | |