6-LEDs General LED Driver for Cellular Phone
使用 onsemi 的 CAT3626HS4 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Still Camera (DSC)
- LCD Backlighting
说明
- CAT3626 is a 6-channel charge pump that has been designed to drive up to 6 LEDs connected in parallel. device can drive three groups of two LEDs. Each group can be configured within dependent LED current of up to 32mA max per channel through I2C serial interface
主要特色
-
Input Voltage3|5 V
-
Output Current0.032 A
-
Number of Derived Elements6
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
XT9SNLANA11M0592 | Vishay | Crystals | Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 80Ohm 2-Pin Thru-Hole Bulk | 买入 | |
|
|
ICL3232ECBNZ | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 买入 | |
|
|
LM340MP-5.0/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
LM340MP-5.0/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |