FRDM-KL25Z, Freedom Development Platform for Kinetis KL14/15/24/25 MCUs
使用 NXP Semiconductors 的 MKL25Z128VLK4 的参考设计
Image
1 / 5
依据最终产品
- Consumer Electronics
- Factory Automation
- Home Appliances
- Industrial
- Medical and Healthcare
- Optical Networking
- Portable
说明
- FRDM-KL25Z, is an ultra-low-cost development platform for Kinetis L Series KL1x (KL14/15) and KL2x (KL24/25) MCUs built on ARM Cortex-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control
主要特色
-
Embedded System TypeMCU
-
Family NameKinetis KL2x
-
Core ProcessorARM Cortex-M0+
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AT45DB161E-SSHD2B-T | Renesas Electronics | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC T/R | 买入 | |
|
|
AT45DB161E-SSHD-B | Renesas Electronics | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC Tube | 买入 | |
|
|
NCP1117ST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
AT45DB161E-SSHD-T | Renesas Electronics | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC N T/R | 买入 | |
|
|
MK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | 买入 | |
|
|
MKL25Z128VLK4 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray | 买入 | |