FRDM-KE04Z, Freescale Freedom Development Platform for the MKE04Z8VFK4 Kinetis KE04 MCUs built on ARM Cortex-M0+ processor
使用 NXP Semiconductors 的 MKE04Z8VFK4 的参考设计
Image
1 / 5
依据最终产品
- Consumer Electronics
- Factory Automation
- Home Appliances
- Industrial
- Medical and Healthcare
- Optical Networking
- Portable
说明
- FRDM-KE04Z, Freescale Freedom Development Platform for the MKE04Z8VFK4 Kinetis KE04 MCU. The FRDM-KE04Z is an ultra-low-cost development platform for Kinetis KE04 MCUs built on ARM Cortex-M0+ processor and with 8 KB Flash. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KE04Z is supported by a range of Freescale and third-party development software
主要特色
-
Embedded System TypeMCU
-
Family NameKinetis KE04
-
Core ProcessorARM Cortex-M0+
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Each | 买入 | |
|
|
MK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | 买入 | |
|
|
NCP1117ST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
ABM3B-8.000MHZ-B2-T | Abracon | Crystals | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 4-Pin CSMD T/R | 买入 | |
|
|
MKE04Z8VFK4 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 24-Pin QFN EP Tray | 买入 | |
|
|
MKE04Z8VFK4 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 24-Pin QFN EP Tray | 买入 | |