FCDC00052, Reference Design Using ADP1829/ADP1864 PWM Buck Controller
使用 Analog Devices 的 ADP1864AUJZ 的参考设计
Image
1 / 1
依据最终产品
- Hard Disk Drive (HDD)
- Li-Ion Battery Pack
- Processor Power Management
- Set-Top Box
- Wireless
说明
- FCDC00052, Reference Design Using ADP1829/ADP1864 PWM Buck Controller. The ADP1864 is a versatile, dual output, interleaved, synchronous PWM buck controller that generates two independent outputs from an input voltage of 2.9V to 20V. Each channel can be configured to provide output voltage from 0.6V to 85% of the input voltage. The two channels operate 180 out of phase, which reduces the current stress on the input capacitor and allows the use of a smaller and lower cost input capacitor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 13.2 V
-
Output Voltage5 V
-
Output Current2@5V A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1864AUJZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT T/R | 买入 | |