ADP1829 PWM buck controller uses 15.2 V to 16.8 V for the input voltage
使用 Analog Devices 的 ADP1829ACPZ 的参考设计
Image
1 / 1
依据最终产品
- DDR Memory
- Medical Imaging
- Printers
- Set-Top Box
说明
- ADP1829 is a versatile, dual output, interleaved, synchronous PWM buck controller that generates two independent outputs from an input voltage of 3.0 V to 18 V. Each channel can be configured to provide output voltage from 0.6V to 85% of the input voltage. The two channels operate 180 out of phase, which reduces the current stress on the input capacitor and allows the use of a smaller and lower cost input capacitor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage15.3 to 21 V
-
Output Voltage1.2|1.8 V
-
Output Current1.4@1.8V|3.5@1.2V A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1829ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 720kHz 32-Pin LFCSP EP T/R | 买入 | |