EVALPFC2-ICE2PCS03, 300-W PFC Evaluation Board with CCM PFC Controller ICE2PCS03
使用 Infineon Technologies AG 的 ICE2PCS03 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- EVALPFC2-ICE2PCS03, 300-W PFC Evaluation Board with CCM PFC Controller ICE2PCS03. The evaluation board presented here is a 300W power factor correction circuit with85 to 265VAC universal input and 393VDC fixed output. The continuous conduction mode PFC controller ICE2PCS03 is employed in this board to achieve the unity power factor
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage393 V
-
Output Current0.75 A
-
Output Power300 W
-
Efficiency97.87 %
-
TopologyBoost- PFC
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ICE2PCS03GXUMA1 | Infineon Technologies AG | Power Factor Correction - PFC | Power Factor Correction Controller 0.45mA 100kHz 8-Pin DSO | 买入 | |