EVAL-CN0253-SDPZ, A Robust, Low Power, Battery Monitoring Circuit Front End Evaluation Board based on ADG5408
使用 Analog Devices 的 ADG5408BRUZ 的参考设计
Image
1 / 2
依据最终产品
- Test and Measurement
说明
- EVAL-CN0253-SDPZ, A Robust, low power, battery monitoring circuit front end evaluation board. The circuit s a robust battery monitoring front end designed for environments where transients are likely to occur, such as in industrial or process automation environments. The circuit uses the ADG5408, 8-channel CMOS multiplexer followed by the AD8226 instrumentation amplifier to provide accurate voltage monitoring of individual cells at low power and low cost and requires no additional external transient protection circuitry
主要特色
-
Input Voltage40 V
-
Number of Battery Cells8
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8226BRMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube | 买入 | |
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
ADG5408BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube | 买入 | |