EVAL-ADP2116, Evaluation Board for ADP2116 Dual, Step-Down, DC to DC Converter
使用 Analog Devices 的 ADP2116ACPZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Consumer Electronics
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
- Telecom Power Supply
- Wired Networking
说明
- EVAL-ADP2116, Evaluation Board is a complete, dual, step-down, DC to DC converter design based on the ADP2116, a configurable, dual 3 A/single 6 A, synchronous step-down, DC to DC regulator. The ADP2116 is a versatile step-down switching regulator that satisfies a wide range of user point-of-load requirements. The two PWM channels are 180 phase shifted and provide 1.5% accurate regulated output voltages
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 5.5 V
-
Output Voltage1.2|2.5 V
-
Output Current3@1.2V|3@2.5V A
-
Efficiency94 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2116ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.6V/0.8V/1.2V/1.5V/1.8V/2.5V/3.3V 3A/2A 32-Pin LFCSP EP T/R | 买入 | |