1.09V DC to DC Multi-Output Power Supply for Medical
使用 Analog Devices 的 ADP1850 的参考设计
Image
1 / 2
依据最终产品
- Consumer Electronics
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
- Telecom Base Band Unit
- Wired Networking
说明
- ADP1850DP-EVALZ operating in dual-phase mode. The input range for this evaluation board is 10 V to 15 V, and the regulated output voltage is 1.09 V with a maximum 50 A output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 15 V
-
Output Voltage1.09 V
-
Output Current50 A
-
Efficiency89 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1850ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1500kHz 32-Pin LFCSP EP T/R | 买入 | |