Analog DevicesADP1850DP-EVALZ电源管理开发电路板和套件
ADP1850 DC to DC Controller 1.09V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Controller | |
| 1 | |
| 1.09 | |
| 50000 | |
| 10VDC to 15VDC | |
| 300 | |
| ADP1850 | |
| -40 | |
| 85 |
Never consume more power than needed by properly designing everything with this ADP1850DP-EVALZ power management development kit developed by Analog Devices. Its output produces a current of 50000 mA. This part has single output. This part offers a switching frequency of 300 KHz in order to work properly.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

