EVAL-ADM1066TQEB, Evaluation Board Evaluating the ADM1066ASU Voltage Supervisor Sequencer
使用 Analog Devices 的 ADM1066ASU 的参考设计
Image
1 / 7
依据最终产品
- Central Office Switch
- Communications and Telecom
- DSL Line Card
- Servers
说明
- EVAL-ADM1066TQEB, Evaluation Board Evaluating the ADM1066ASU Voltage Supervisor Sequencer. The ADM106x is a range of fully programmable supply sequencers and supervisors which can be used as complete supply management solutions in systems with multiple voltage supplies. All of the features of the ADM106x devices are programmable through an SMBUs interface. The devices also contain nonvolatile memory (EEPROM) so the configuration of these features can be stored on-chip and downloaded each time on power-up
Featured Parts (38)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC64-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 买入 | |
|
|
AD8567ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 16V 14-Pin TSSOP Tube | 买入 | |
|
|
AD8566ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 16V 8-Pin MSOP T/R | 买入 | |
|
|
AD5263BRUZ50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 买入 | |
|
|
AD5263BRUZ20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 买入 | |
|
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
|
24LC64-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100 | 买入 | |
|
|
OP1177ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R | 买入 | |
|
|
ADG819BRTZ-500RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SOT-23 T/R | 买入 | |
|
|
ADG333ABRSZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin SSOP T/R | 买入 | |
|
|
AD5263BRUZ50-REEL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin TSSOP T/R | 买入 | |
|
|
AD5263BRUZ200 | Analog Devices | Digital Potentiometers | Digital Potentiometer 200kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 买入 | |