Analog DevicesAD5263BRUZ50数字电位计
Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Linear | |
| 4 | |
| 256 | |
| Volatile | |
| 50 | |
| 4.5 | |
| 5 | |
| 16.5 | |
| ±7.5 | |
| ±5 | |
| ±4.5 | |
| 2.7 to 5.5 | |
| 0.001 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 7.8 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Adjust the resistance with accuracy by using this AD5263BRUZ50 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±7.5 V. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。