EVAL-ADF4152HVEB1Z, Evaluation Board for Evaluating the ADF4152HV PLL Frequency Synthesizer
使用 Analog Devices 的 ADF4152HVBCPZ 的参考设计
Image
1 / 5
依据最终产品
- Microwave point-to-point
- Private Mobile Radio
- Test Equipment
- Wireless Infrastructure
说明
- EVAL-ADF4152HVEB1Z, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4152HV frequency synthesizer for phase-locked loops (PLLs). The board contains the ADF4152HV synthesizer, loop filter, voltage controlled oscillator (VCO) of 1GHz to 2GHz octave range and up to 28V high tuning voltage, reference temperature controlled crystal oscillator (TCXO) of 25 MHz frequency for the reference input, power supply connectors and a radio frequency (RF) output. The ADF5001 prescaler allows optional direct connection of external microwave VCOs without the need for an active loop filter
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5541ACPZ-R7 | Analog Devices | RF Amplifiers | RF Amp Single Linear Amp 6GHz 5.5V 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP150AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 买入 | |
|
|
ADF5001BCPZ | Analog Devices | Prescalers | Prescaler 3.3V Divide By 4 18000MHz 16-Pin LFCSP EP Tray | 买入 | |
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
ADF4152HVBCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 300MHz-IN 750MHz-OUT 32-Pin LFCSP EP Tray | 买入 | |