EVAL-AD7791EB, Evaluation Board using AD7791, 24-bit, 120 sps low power sigma delta Analog to Digital Converter
使用 Analog Devices 的 AD7791 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Optical Transmitter
- Outdoor Temperature Sensor
- Portable
- Pressure Sensor
- Smart Sensor
- Weigh Scale/Bridge Sensor
说明
- EVAL-AD7791EB, Evaluation Board using AD7791, 24-bit, 120sps low voltage, low power sigma delta Analog to Digital Converter. The AD7790 is a complete analog front end for low frequency measurement applications. It is a low power device, consuming 65 uA typically with a 3 V power supply. It has an on-board clock, eliminating the need for an external clock. It uses a sigma delta conversion technique to realize up to 16 bits of no missing codes performance in the AD7791
主要特色
-
ADC Resolution24 Bit
-
ADC Sampling Rate120 SPS
-
Number of Channels2CH
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD7791BRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 10-Pin MSOP Tube | 买入 | |
|
|
AD7791BRMZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 10-Pin MSOP T/R | 买入 | |