EVAL-AD7403FMCZ, Evaluation Board for Evaluating the AD7403 16-Bit, Isolated Sigma-Delta ADC
使用 Analog Devices 的 AD7403BRIZ 的参考设计
Image
1 / 4
相关文件
依据最终产品
- Data Acquisition System
- Motor Control
- Solar Power Inverter
- System Monitoring and Control
- Wind Turbine
说明
- EVAL-AD7403FMCZ, Evaluation Board for Evaluating the AD7403 16-Bit, Isolated Sigma-Delta ADC. The EVAL-AD7403FMCZ is full featured evaluation board designed to allow the user to easily evaluate all features of the AD7403 isolated analog-to-digital converter (ADC). The evaluation board can be controlled by the EVAL-SDP-CH1Z via FMCZ connector (J9). The SDP-H1 board (EVAL-SDP-CH1Z) allows the evaluation board to be controlled through a USB port of a PC using the evaluation board software available for download from the product page or from the included installer CD
主要特色
-
ADC Resolution16 Bit
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD7402-8BRIZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 16-bit Serial 8-Pin SOIC W Tube | 买入 | |
|
|
ADP2441ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.6V to 32.4V 1A 12-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2441ACPZ-R2 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.6V to 32.4V 1A 12-Pin LFCSP EP T/R | 买入 | |
|
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADUM6000ARIZ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3V to 5V 0.4W 16-Pin SOIC W Tube | 买入 | |
|
|
AD7403BRIZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Medical 16-Pin SOIC W Tube | 买入 | |