EPT2080E, QorIQ PowerPCPCIe Board for developing a high performance networked control devices based on QorIQ T2080
使用 Embedded Planet 的 T2080N 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Ethernet Switch
- Robotics
- Video and Imaging
说明
- EPT2080E, QorIQ PowerPCPCIe Board is for developing a high performance networked control devices. At the heart of the EPT2080E is the Freescale QorIQ T2080. The T2080 is a highly integrated SoC that includes up to 4 e6500 cores at speeds up to 1.8GHz, a floating point unit, flash controller, DDR3L RAM controller, USB 2.0 host and device controllers and multiple 10 Gbit Ethernet MACs
主要特色
-
Embedded System TypeSoC
-
Family NameQorIQ
-
Core ProcessorPowerPC
Featured Parts (19)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
T2080NXE8P1B | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T2080 RISC 64bit 1.533GHz 896-Pin FCBGA Tray | 买入 | |
|
|
T2080NXE8T1B | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T2080 RISC 64bit 1.8GHz 896-Pin FCBGA Tray | 买入 | |
|
|
T2080NSE8T1B | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T2080 RISC 64bit 1.8GHz 896-Pin FCBGA Tray | 买入 | |
|
|
T2080NSN8PTB | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T2080 RISC 64bit 1.533GHz 896-Pin FCBGA Tray | 买入 | |
|
|
T2080NXN8MQB | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T2080 RISC 64bit 1.2GHz 896-Pin FCBGA Tray | 买入 | |
|
|
T2080NXE8TTB | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T2080 RISC 64bit 1.8GHz 896-Pin FCBGA Tray | 买入 | |
|
|
T2080NSE8TTB | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T2080 RISC 64bit 1.8GHz 896-Pin FCBGA Tray | 买入 | |
|
|
T2080NSE8PTB | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T2080 RISC 64bit 1.533GHz 896-Pin FCBGA Tray | 买入 | |
|
|
T2080NSE8MQB | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T2080 RISC 64bit 1.2GHz 896-Pin FCBGA Tray | 买入 | |
|
|
T2080NXN8T1B | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T2080 RISC 64bit 1.8GHz 896-Pin FCBGA Tray | 买入 | |
|
|
T2080NSN8T1B | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T2080 RISC 64bit 1.8GHz 896-Pin FCBGA Tray | 买入 | |
|
|
T2080NSN8TTB | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T2080 RISC 64bit 1.8GHz 896-Pin FCBGA Tray | 买入 | |