EPT1020xS, QorIQ PowerPC Board, a compact, cost-effective and powerful platform for developing high performance networked control devices
使用 Embedded Planet 的 T1020 的参考设计
Image
1 / 3
依据最终产品
- Industrial Control
- Industrial Imaging
- Industrial Networking
说明
- EPT1020xS, QorIQ PowerPC Board is a compact, cost-effective and powerful platform for developing high performance networked control devices. At the heart of the EPT1020xS is the QorIQ T1020. The T1020 is a highly integrated SoC that includes multiple e5500 cores at speeds up to 1.4 GHz, a floating point unit, flash controller, DDR3L RAM controller, USB 2.0 host and device controllers and dual Gigabit Ethernet MACs
主要特色
-
Embedded System TypeSoC
-
Family NameQorIQ
-
Core ProcessorPowerPC
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
T1020NSN7MQB | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T1020 RISC 64bit 1.2GHz 780-Pin FCBGA Tray | 买入 | |
|
|
T1020NSN7PQB | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T1020 RISC 64bit 1.4GHz 780-Pin FCBGA Tray | 买入 | |
|
|
T1020NSE7WQB | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T1020 RISC 64bit 1.5GHz 780-Pin FBGA Tray | 买入 | |
|
|
T1020NSE7PQB | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T1020 RISC 64bit 1.4GHz 780-Pin FCBGA Tray | 买入 | |
|
|
T1020NSN7WQB | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T1020 RISC 64bit 1.5GHz 780-Pin FBGA Tray | 买入 | |
|
|
T1020NSE7MQB | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T1020 RISC 64bit 1.2GHz 780-Pin FCBGA Tray | 买入 | |
|
|
T1020NXE7MQB | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ T1020 RISC 64bit 1.2GHz 780-Pin FCBGA Tray | 买入 | |