DRV8880EVM, Evaluation Module for DRV8880 Dual H-Bridge Stepper Motor Driver
使用 Texas Instruments 的 DRV8880PWPR 的参考设计
Image
1 / 4
依据最终产品
- Factory Automation
- Printers
- Robotics
- Scanners
- Security Camera
说明
- DRV8880EVM, Evaluation Module is a platform revolving around the DRV8880 medium voltage dual H-bridge driver and highly-configurable power stage. This device has been optimized to drive a single bipolar stepper with up to 16 degrees of internally generated Micro-Stepping. The EVM houses an MSP430 microcontroller and an USB interface chip. The USB chip allows for serial communications from a PC where a Windows application is used to schedule serial commands. These commands can be used to control each of the device's signals and drive the stepper motor by issuing the step commands at the desired rate
主要特色
-
Motor TypeStepper Motor
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MSP430F2617TPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
|
DRV8880PWPR | Texas Instruments | Motor Controller and Driver ICs | Dual H-Bridge Motor Driver 28-Pin HTSSOP EP T/R | 买入 | |