DRV8834EVM, Evaluation Module based on DRV8834 Motor Driver to drive Single Bipolar Stepper Motor
使用 Texas Instruments 的 DRV8834 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Gaming and Toys
- Printers
- Robotics
- Video Camera
说明
- DRV8834EVM, Evaluation Module (EVM) is a platform revolving around the DRV8834, a low voltage, single bipolar stepper motor and highly configurable power stage. This device has been optimized to drive a single bipolar stepper with up to 32 degrees of internally generated Micro-Stepping or a single bipolar stepper with high resolution externally generated Micro-Stepping. In this EVM, high resolution is meant to imply 512 degrees of Micro-Stepping, but higher resolution, as given by any given DAC resource, can be implemented. The EVM houses an MSP430 microcontroller and an USB interface chip
主要特色
-
Motor TypeStepper Motor
Featured Parts (13)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MSP430F2617TPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 买入 | |
|
|
SS-10-23NP-LE | NIDEC COMPONENTS CORPORATION | Switch DIP | Switch DIP DP3T 3 Extended Shaft PC Pins 0.1A 5VDC Bag | 买入 | |
|
|
ECS-160-20-4X-DU | ECS, Inc. International | Crystals | Crystal 16MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 买入 | |
|
|
LP2985-33DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
ECS-160-20-4X-B | ECS, Inc. International | Crystals | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 买入 | |
|
|
ECS-160-20-4X-B-DN | ECS, Inc. International | Crystals | Crystal 16MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 买入 | |
|
|
LP2985-33DBVRE4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
LP2985-33DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
ECS-160-20-4XDN | ECS, Inc. International | Crystals | Crystal 16MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 买入 | |
|
|
ECS-160-20-4X | ECS, Inc. International | Crystals | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 买入 | |
|
|
S-2150 | NIDEC COMPONENTS CORPORATION | Switch DIP | Switch DIP N.O./N.C. SP4T 4 Extended Shaft 0.1A 5VDC PC Pins Thru-Hole Bag | 买入 | |
|
|
DRV8834RGER | Texas Instruments | Motor Controller and Driver ICs | Dual H-Bridge Motor Driver 24-Pin VQFN EP T/R | 买入 | |