| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Motion Motor Control | |
| DRV8834 |
Never consume more power than needed by properly designing everything with this DRV8834EVM power management development kit developed by Texas Instruments.
Dev Kit Description
The DRV8834 evaluation module (EVM) demonstrates the capabilities and performance of the DRV8834 motor driver from Texas Instruments. This EVM comes with an on-board MSP430 microcontroller which has been pre-programmed with a set of useful algorithms for driving a stepper or two brushed DC motors. The graphical user interface allows control of the EVM through the user's computer via USB port. The regulated voltage for the MSP430 is provided by LP2985-33 single-channel LDO. This EVM operates on power supply voltages from 2.5V to 10.8V.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。