DN91, Synchronous Rectification Improves Set Top-Box Power Supply Efficiency
使用 Diodes Incorporated 的 ZTL431 的参考设计
Image
1 / 1
依据最终产品
- Set-Top Box
说明
- Typical set top box power supply. It is a cost effective design with minimum component count. The circuit is designed to operate in Discontinuous Conduction Mode because there are lower switching losses. Furthermore, the flyback transformer size can be reduced owing to the lower average energy storage whilst its smaller magnetizing inductance also yields a better transient line/load response
主要特色
-
Conversion TypeAC to DC
-
Input Voltage230 (AC) V
-
Output Voltage-20|3.3|5|12 V
-
Output Current0.06@-20V|0.5@12V|2@3.3V|2.5@5V A
-
Output Power27 W
-
Efficiency78.2 %
-
TopologyFlyback
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ZTL431BQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
|
ZTL431AQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
|
ZTL431BQE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 5-Pin SOT-25 T/R | 买入 | |