DN1015, Drive Large TFT-LCD Displays with a Space-Saving Triple-Output Regulator
使用 Analog Devices 的 LT3489 的参考设计
Image
1 / 1
依据最终产品
- DSL Modem
- LCD TFT Display
- Portable
说明
- DN1015, Drive Large TFT-LCD Displays with a Space-Saving Triple-Output Regulator. A 2MHz, 3V to 10V Input to 8V at 400mA to 900mA with Output Disconnect Converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 10 V
-
Output Voltage8 V
-
Output Current0.4 to 0.9 A
-
TopologySEPIC
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3489EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 16V Step Up Single-Out 2.6V to 40V 5A 8-Pin MSOP EP T/R | 买入 | |
|
|
LT3489EMS8E | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 16V Step Up Single-Out 2.6V to 40V 5A 8-Pin MSOP EP | 买入 | |
|
|
LT3489EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 16V Step Up Single-Out 2.6V to 40V 5A 8-Pin MSOP EP Tube | 买入 | |