DN0023, Design Note Charging a 12V lead acid battery in Solar Applications with the SPV1020
使用 STMicroelectronics 的 SPV1020 的参考设计
Image
1 / 2
依据最终产品
- Solar Photovoltaic
说明
- Off grid solar power applications store the harvested energy in batteries for later use. Controlling the charging of the batteries and harvesting the maximum available power from the solar array is a key requirement for the charging system. For fixed, non-mobile applications, rechargeable lead acid batteries provide a good power-to-weight ratio. They also have high surge current capability and are well suited for driving DC motors for applications such as pumps that usually require high inrush currents. Photovoltaic technology combined with rechargeable lead acid batteries is a good solution for fixed location solar energy systems
主要特色
-
Battery TypeLead-Acid
-
Output Voltage12 V
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SEA05LTR | STMicroelectronics | LED Drivers | LED Driver 500uA Supply Current 6-Pin SOT-23 T/R | 买入 | |
|
|
MC33171DT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±22V/44V 8-Pin SO N T/R | 买入 | |
|
|
TSC101AILT | STMicroelectronics | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R | 买入 | |
|
|
TSC101AIYLT | STMicroelectronics | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 24V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |