DM183037, Development Board powered by a PIC18F67J94 Microcontroller with on-board USB functionality and includes an MRF24J40MA 2.4GHz Wireless Transceiver
使用 Microchip Technology 的 PIC18F67J94-I/PT 的参考设计
Image
1 / 3
依据最终产品
- Electrocardiograph Battery Powered
说明
- DM183037, Development Board powered by a PIC18F67J94 Microcontroller with on-board USB functionality and includes an MRF24J40MA 2.4GHz wireless transceiver. The development board demonstrates many of the strengths of the PIC18F97J94 product family. The PIC18F67J94 Development Board puts you on the road to developing everything from interactive gaming to low-energy appliances. Extremely low power consumption combined with a host of peripherals make the PIC18F97J94 product family ideal for portable, battery-powered applications. The ability to direct-drive large numbers of LCD segments creates rich user interfaces at a value cost
主要特色
-
Embedded System TypeMCU
-
Family NamePIC18
-
Core ProcessorPIC
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MRF24J40MA-I/RM | Microchip Technology | RF Transceivers | RF Transceiver Module 3.3V 12-Pin SMD Module Tray | 买入 | |
|
|
MCP1640T-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R | 买入 | |
|
|
MRF24J40MAT-I/RM | Microchip Technology | RF Transceivers | RF Transceiver Module 3.3V 12-Pin SMD Module T/R | 买入 | |
|
|
LIS331DLHTR | STMicroelectronics | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2.5V 16-Pin LGA T/R | 买入 | |
|
|
LCD-S401M16KR | Lumex | LCD Character Modules | 4 Digit 0.17 Inch 7 Segment, Reflective, 3VAC | 买入 | |
|
|
PIC18F67J94-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray | 买入 | |