DV164027, Starter Development Board supports 28-pin PIC24 Microcontrollers or dsPIC Digital Signal Controller (DSC) devices
使用 Microchip Technology 的 dsPIC33FJ12GP202 的参考设计
Image
1 / 3
依据最终产品
- AC Motor
- DC Motor
- Motor Control
说明
- DV164027, 16-Bit 28-Pin Starter Development Board supports 28-pin PIC24 microcontrollers or dsPIC Digital Signal Controller (DSC) devices. This board is an ideal prototyping tool to help validate key design requirements using these microcontrollers and DSCs
主要特色
-
Embedded System TypeMCU
-
Family NamedsPIC30F|dsPIC33F|PIC24
-
Core ProcessorPIC|dsPIC
-
Platform16-Bit 28-Pin Starter Kit
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC18F2450-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube | 买入 | |
|
|
ABM8-20.000MHZ-B2-T | Abracon | Crystals | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
|
TC1262-3.3VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 买入 | |