DM160213, BodyCom Development Kit based on the PIC MCUs
使用 Microchip Technology 的 PIC16F1829-I/SS 的参考设计
Image
1 / 6
依据最终产品
- Industrial
- Portable
说明
- DM160213, BodyCom Development Kit is designed to help engineers get up-to-speed quickly using this new technology. Utilizing PIC microcontrollers and Analog components, it provides everything needed to program, debug and develop secure communication systems for a variety of applications including Access Control or Passive Keyless Entry
主要特色
-
Embedded System TypeMCU
-
Family NamePIC16
-
Core ProcessorPIC
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP2035-I/ST | Microchip Technology | Analog Front End - AFE | AFE General Purpose 1 ADC 3V 14-Pin TSSOP Tube | 买入 | |
|
|
MCP602-I/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin TSSOP Tube | 买入 | |
|
|
PIC16F1827-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube | 买入 | |
|
|
MCP1703T-3302E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
|
MCP1703T-5002E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
|
PIC16F1829-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube Automotive AEC-Q100 | 买入 | |