DM240312, Development Board features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch and USB
使用 Microchip Technology 的 PIC24FJ256DA210 的参考设计
Image
1 / 2
依据最终产品
- Consumer Electronics
- Industrial
- Medical and Healthcare
说明
- DM240312, PIC24FJ256DA210 Development Board is a low cost and efficient development board to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch and USB. This board is an ideal platform for developing graphical human interface applications. The development board requires a display board to complete the 2-board setup. It has a display connector V1 and allows developers to match with any of the listed 3.2, 4.3 TFT display
主要特色
-
Embedded System TypeMCU
-
Family NamePIC24
-
Core ProcessorPIC
-
PlatformPIC24FJ256DA210 Development
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC24FJ256DA210T-I/BG | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 121-Pin TFBGA T/R | 买入 | |
|
|
PIC24FJ256DA210T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP T/R | 买入 | |
|
|
PIC24FJ256DA210-I/BG | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 121-Pin TFBGA Tray | 买入 | |
|
|
PIC24FJ256DA210IPT | 16-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray | 买入 | |