Design Example of Non Isolated Synchronous Buck Converter based on Mixed Signal MCU MD6602
使用 Sanken Electric Co., Ltd 的 MD6602 的参考设计
Image
1 / 2
依据最终产品
- Compact SMPS
- Power Supplies
说明
- ANE0002, Reference Design describes the design example of non-isolated buck converter of full digital control using the MD6602 evaluation board (Tile). In this document, full digital control means that all processing control by digital from feed back detection of output voltage to PWM signal output for power transistor driving. The control method of power supply is voltage mode which is basic method of constant voltage output control. The phase compensation of controller calculates by DSP and consists of 2Pole-2Zero phase compensation of type II digital filter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.8 V
-
Output Current4 A
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP14700T-E/SN | Microchip Technology | Gate and Power Drivers | Driver 3.5A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
|
MCP14700-E/SN | Microchip Technology | Gate and Power Drivers | Driver 3.5A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N Tube | 买入 | |
|
|
MCP14700-E/MF | Microchip Technology | Gate and Power Drivers | Driver 3.5A 2-OUT High Side/Low Side Non-Inv 8-Pin DFN EP Tube | 买入 | |
|
|
MCP14700T-E/MF | Microchip Technology | Gate and Power Drivers | Driver 3.5A 2-OUT High Side/Low Side Non-Inv 8-Pin DFN EP T/R | 买入 | |