DC/DC LED Driver System Using MCP19114 SEPIC LED Driver
使用 Microchip Technology 的 MCP19114 的参考设计
Image
1 / 1
依据最终产品
- LED Lighting
说明
- DC/DC LED Driver System Using MCP19114 SEPIC LED Driver Application Circuit. The Programmable LED driver capable of high efficiency, high current drive in a minimal component count. Highly customizable, to maximize design flexibility and can be implemented in SEPIC topology
主要特色
-
Number of Derived Elements3
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP19114-E/MJ | Microchip Technology | PWM and Resonant Controllers | DC/DC Cntrlr Single-OUT Cuk/Flyback/Inverting/SEPIC/Step Up 2000kHz 24-Pin QFN EP Tube Automotive AEC-Q100 | 买入 | |
|
|
MCP19114T-E/MJ | Microchip Technology | PWM and Resonant Controllers | DC/DC Cntrlr Single-OUT Cuk/Flyback/Inverting/SEPIC/Step Up 2000kHz 24-Pin QFN EP T/R Automotive AEC-Q100 | 买入 | |