DC988A-A, Demo Board Using LT3585EDDB-0, 550mA I input Photoflash Charger with Adjustable Input Current Limit and Integrated IGBT Driver
使用 Analog Devices 的 LT3585EDDB-0 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
说明
- DC988A-A, Demonstration Circuit is a Photoflash Charger with Adjustable Input Current and IGBT Driver featuring the LT3585EDDB-0. It demonstrates a complete xenon photoflash solution, including the photoflash capacitor, flash tube and trigger circuit
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 4.2 V
-
Output Voltage320 V
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC16F630-I/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube | 买入 | |
|
|
LT3585EDDB-0#TRPBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin DFN EP T/R | 买入 | |
|
|
LT3585EDDB-0#TRMPBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin DFN EP T/R | 买入 | |
|
|
LT3585EDDB-0#PBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin DFN EP T/R | 买入 | |