DC963B, Demo Board Using LT5560EDD Low Power Up-Converting Mixer with Input 45-190MHz, Output 850-935MHz
使用 Analog Devices 的 LT5560EDD 的参考设计
Image
1 / 1
依据最终产品
- Instrumentation and Measurement
- Microwave point-to-point
- WiMAX Basestation
- Wireless
说明
- DC963B, Demonstration Circuit is optimized for an Up-Converting mixer test/measurement for input frequency range of 45MHz to 190MHz, output frequency range of 850MHz to 935MHz, (12dB return loss BW). The LO port frequency range is 520MHz to 920MHz (10dB return loss BW)
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT5560EDD#TR | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP T/R | 买入 | |
|
|
LT5560EDD | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP | 买入 | |
|
|
LT5560EDD#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP Tube | 买入 | |
|
|
LT5560EDD#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP T/R | 买入 | |