DC1027A, Demo Board Using LT5560EDD Low Power Down-Conversion Mixer, Input 79-300 MHz, Output 3-67 MHz
使用 Analog Devices 的 LT5560EDD 的参考设计
Image
1 / 1
依据最终产品
- Instrumentation and Measurement
- Microwave point-to-point
- WiMAX Basestation
- Wireless
说明
- DC1027A, Demonstration Circuit is optimized for Down-Converting mixer tests/measurements for input frequency range of 79MHz to 300MHz and an output frequency range of 3MHz to 67MHz. The LO port frequency range is 176MHz to 316MHz (10dB return loss). Demo circuit 1027A can also be optimized for HF, VHF up-converting applications
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT5560EDD | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP | 买入 | |
|
|
LT5560EDD#TR | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP T/R | 买入 | |
|
|
LT5560EDD#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP Tube | 买入 | |
|
|
LT5560EDD#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP T/R | 买入 | |