DC954A-C, Demo Board for the LT6402-20 Low Distortion, Low noise differential Amplifier/ADC driver
使用 Analog Devices 的 LT6402IUD-20 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Ultrasound Imaging
说明
- DC954A-C, Demo Board for the LT6402-20 Low Distortion, Low noise differential Amplifier/ADC driver. The Demonstration circuit DC954A-C features the LT6402-20 Differential Amplifier and ADC Driver. It incorporates a variety of passive components to support configurations for varied applications. Single-ended or differential input and output configurations are possible, and there is a calibration circuit to null out the effects of other circuit components
主要特色
-
Input Voltage4.5 to 5.5
-
ADC TypeLow Noise, Low Distortion,Fully Differential Amplifier/Driver
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT6402IUD-20 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP | 买入 | |
|
|
LT6402IUD-20#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP Tube | 买入 | |
|
|
LT6402IUD-20#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP T/R | 买入 | |