DC1147A-F, Demo Board for the LTC6405 16-Bit Differential ADC Driver
使用 Analog Devices 的 LTC6405CUD 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Ultrasound Imaging
说明
- DC1147A-F, Demo Board for the LTC6405 16-Bit Differential ADC Driver. The Demonstration circuit DC1147A-F features the LTC6405, 16-bit ADC Driver. It incorporates a variety of passive components to support configurations for varied applications. Single-ended or differential input and output configurations are possible, and there is a calibration circuit to null out the effects of other circuit components
主要特色
-
Input Voltage2.7 to 5.25
-
ADC Type16-Bit Differential ADC Driver