DC468A, Demo Board for the LT5506EUF, 500MHz IF Receiver with VGA and I/Q Demodulator
使用 Analog Devices 的 LT5506EUF 的参考设计
Image
1 / 1
依据最终产品
- Wireless LAN
说明
- DC468A, Demo Board with LT5506 IC is a 40 MHz to 500 MHz monolithic integrated quadrature demodulator with variable gain amplifier, designed for low voltage operation. It supports standards that use linear modulation format
主要特色
-
Operating Frequency40 to 500 MHz
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1809CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N T/R | 买入 | |
|
|
LT1809CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube | 买入 | |
|
|
LT1809CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N | 买入 | |
|
|
LT5506EUF#TRPBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 16-Pin QFN EP T/R | 买入 | |
|
|
LT5506EUF#PBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 16-Pin QFN EP Tube | 买入 | |