DC333A-A, Demo Board for the LT5502EGN, 400MHz IF Receiver with Limiting Amp and I/Q Demodulator
使用 Analog Devices 的 LT5502EGN 的参考设计
Image
1 / 1
依据最终产品
- Wireless LAN
说明
- DC333A-A, Demo Board demonstrates operation of the LT5502 IC. The LT5502 is a high performance limiting amplifier and quadrature IF demodulator with 70MHz to 400MHz input frequency, operating over the wide supply voltage range, from 5.25V down to 1.8V
主要特色
-
Operating Frequency70 to 400 MHz
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1809CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube | 买入 | |
|
|
LT1809CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N | 买入 | |
|
|
LT1809CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N T/R | 买入 | |
|
|
LT5502EGN#TRPBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 7.7MHz 24-Pin SSOP N T/R | 买入 | |
|
|
LT5502EGN#PBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 7.7MHz 24-Pin SSOP N Tube | 买入 | |