DC383B, Demo Board based on LTC1930ES5/LTC1931ES5 1.2 MHz DC/DC Converter
使用 Analog Devices 的 LT1930ES5 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Desktop PC Power Supply
- Digital Camera
- LCD Display
说明
- DC383B, Demonstration Circuit features LT1930, SEPIC converter. The circuit generates constant 12V/300mA output with 10V to 16V variable input. All three circuits are designed to demonstrate the advantages of the 1.2MHz switching frequency, the internal 36V/1A switch, wide input voltage range and small circuit size
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 16 V
-
Output Voltage11.76 to 12.24 V
-
Output Current0.3 A
-
TopologySEPIC
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1930ES5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V Medical 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1930ES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1930ES5#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1930ES5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 | 买入 | |
|
|
LT1930ES5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 买入 | |