LTC3829EUH Demo Board, High Efficiency, 6-Phase, Single Output, Synchronous Buck Converter 7V VIN 14V, VOUT= 1.5V @ 120A
使用 Analog Devices 的 LTC3829EUHF 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Desktop PC Power Supply
- Distributed Control System
- Instrumentation and Measurement
- Laptop
- Notebook
- Telecom Power Supply
说明
- Demonstration circuit DC1675A is a high efficiency, 6-phase, synchronous buck converter with a 7V to 14V input range that utilizes two LTC3829 controllers. It can supply 120A maximum load current with a 1.5V output voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1.5 V
-
Output Current0.12 A
-
Efficiency87.6 %
-
TopologyBuck
Featured Parts (23)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1361CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 买入 | |
|
|
LT1361CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 买入 | |
|
|
LT1004CS8-1.2 | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N | 买入 | |
|
|
LT1761ES5-SD#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1210CR#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 买入 | |
|
|
LT1930ES5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V Medical 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1930ES5#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1004CS8-1.2#PBF | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N Tube | 买入 | |
|
|
LT1930ES5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 | 买入 | |
|
|
LT1361CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N | 买入 | |
|
|
LT1004CS8-1.2#TRPBF | Analog Devices | Voltage References | V-Ref Fixed 1.235V 20mA 8-Pin SOIC N T/R | 买入 | |
|
|
LT1930ES5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 买入 | |