DC2496A-B, Demo Board Using LTC6432-15 100kHz to 1000MHz Differential ADC Driver/IF/RF Amplifier
使用 Analog Devices 的 LTC6432AIUF-15#PBF 的参考设计
Image
1 / 1
依据最终产品
- ADC Driver
- Test and Measurement
说明
- DC2496A-B, Demonstration Circuit features the LTC6432-15 differential ADC Driver/IF Amplifier. The LTC6432-15 has a fixed power gain of 15.9dB and works from 100kHz to 1400MHz. It is part of the high linearity LTC643X-YY amplifier series. As a differential amplifier, the LTC6432-15 offers flat gain and impressive linearity from 100kHz to 1GHz using a single output bias network. Since high fidelity differential test equipment is lacking, the DC2496A offers single-ended inputs and outputs so that the LTC6432-15 performance may be evaluated with standard test equipment
主要特色
-
Signal Conditioning TypeAmplification
-
ADC TypeDifferential ADC Driver/IF/RF Amplifier
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC6432AIUF-15#PBF | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 1.4GHz 5.25V 24-Pin QFN EP Tube | 买入 | |