DC2324A-B, Demo Board based on LT3753 Active Clamp Forward Converter with Synchronous Rectification
使用 Analog Devices 的 LT3753EFE#TRPBF 的参考设计
Image
1 / 1
依据最终产品
- Industrial Power Supply
- Isolated Bias Supply
- Telecom Power Supply
说明
- DC2324A-B, Demonstration Circuit is active clamp forward converter with synchronous rectification featuring the LT3753. This circuit was designed to demonstrate the high level of performance, efficiency and small solution size attainable using this part. It operates at 240kHz. The DC2324A-B produces a 24V/5A output from an input voltage range of 18V to 36V, making it suitable for telecom, industrial and other isolated power supply applications. Synchronous rectification helps to attain efficiency exceeding 95% for the DC2324A-B
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 36 V
-
Output Voltage24 V
-
Output Current5 A
-
Efficiency95.7 %
-
TopologyForward- Active Clamp
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3753EFE#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 100kHz to 500kHz 31-Pin TSSOP EP T/R | 买入 | |