DC2125A, LT4275/LT4321/LTM8027 Demo Board, LTPoE++ PD + Diode Bridge + DC/DC Controller
使用 Analog Devices 的 LT4275AIDD#PBF 的参考设计
Image
1 / 5
依据最终产品
- Power Supplies
说明
- DC2125A, LT4275/LT4321/LTM8027 Demo Board, LTPoE++ PD + Diode Bridge + DC/DC Controller. The Demonstration circuit 2125 is a small, highly-integrated, non-isolated PoE Powered Device (PD) solution. It features a PD Interface Controller (LT4275), which interfaces with a PoE Power Sourcing Equipment (PSE), an ideal diode bridge controller (LT4321), which minimizes bridge losses and a DC/DC Module regulator (LTM8027)
主要特色
-
Conversion TypeDC to DC
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT4275AIDD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 90W 10-Pin DFN EP | 买入 | |